Panasonic AQG12205 technical specifications.
| Package/Case | SIP |
| Control Voltage | 5V |
| Height | 13.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Load Current | 1A |
| Max Output Current | 1A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| Output Current | 1A |
| Output Voltage | 264V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | AQ-G |
| Termination | PC Pin |
| Test Voltage | 3kV |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQG12205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
