
Optical Solid State Relay (SSR) with 2A load current and 264V maximum output voltage. Features 3000V isolation and DC input. SIP package with through-hole mounting and PC pin termination. Lead-free and RoHS compliant.
Sign in to ask questions about the Panasonic AQG22112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQG22112 technical specifications.
| Package/Case | SIP |
| Height | 20.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Load Current | 2A |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-G |
| Termination | PC Pin |
| Test Voltage | 3kV |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQG22112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
