
Single-channel optical solid-state relay (SSR) with 2A load current and 264V maximum output voltage. Features 3000V isolation, 24V DC control voltage, and SPST contact configuration. Designed for through-hole PCB mounting with PC pin termination. Operates across a wide temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic AQG22124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQG22124 technical specifications.
| Package/Case | SIP |
| Contact Type | 1 closure |
| Control Voltage | 24V |
| Depth | 4.5mm |
| Height | 20.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 24.5mm |
| Load Current | 2A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Output Current | 2A |
| Output Voltage | 264V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-G |
| Termination | PC Pin |
| Test Voltage | 3kV |
| Throw Configuration | SPST |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQG22124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
