Panasonic AQH0213 technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH0213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
