
Solid State Relay (SSR) featuring DC control voltage of 6V and a 50mA input current. This optical isolation relay offers a 5kV isolation voltage and supports a load current of up to 600mA with a maximum output voltage of 600V. Designed for PCB mounting with through-hole termination, it operates within a temperature range of -30°C to 85°C and is RoHS compliant. The DIP package measures 9.78mm in length, 6.4mm in width, and 3.4mm in height.
Panasonic AQH1213 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | DIP |
| Control Voltage | 6V |
| Depth | 6.4mm |
| Height | 3.4mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 600mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Output Current | 600mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH1213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
