
Optical Solid State Relay (SSR) featuring 5kV isolation and a 600V AC/DC output rating. This single-channel, SPST relay operates with a 6V DC control voltage and accepts up to 50mA input current. Designed for surface mounting with gull wing termination, it offers a 600mA load current capability and operates within a -30°C to 85°C temperature range. RoHS compliant and lead-free, this component is packaged in a compact SMD/SMT DIP-8/7 form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQH1223A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQH1223A technical specifications.
| Package/Case | SMD/SMT |
| Control Voltage | 6V |
| Height | 3.4mm |
| Input Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 600mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Output Current | 600mA |
| Output Voltage | 600V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH1223A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
