
1-Channel Optical Solid State Relay (SSR) with 5kV isolation, designed for through-hole PCB mounting. Features a 900mA load current capability and a 600V maximum output voltage. Operates with a 20mA forward current and 50mA input current, accepting DC input. This RoHS compliant component is housed in a DIP package, offering VDE and cULus approvals.
Sign in to ask questions about the Panasonic AQH2213 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQH2213 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | DIP |
| Current Rating | 900mA |
| Depth | 6.4mm |
| Forward Current | 20mA |
| Height | 3.4mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Output Current | 900mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH2213 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
