
Single-channel, surface-mount solid-state relay (SSR) featuring 5kV isolation and a 600V output voltage rating. This optical SSR handles up to 900mA RMS load current with a 20mA forward current requirement and 6V control voltage. Designed for DC input, it offers a 100µs turn-on delay and operates within a -30°C to 85°C temperature range. The SPST relay is RoHS compliant and packaged in a DIP-8/7 compatible form factor with gull-wing termination.
Sign in to ask questions about the Panasonic AQH2213A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQH2213A technical specifications.
| Package/Case | SMD/SMT |
| Control Voltage | 6V |
| Forward Current | 20mA |
| Height | 3.4mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 900mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| DC Rated Voltage | 6V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH2213A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
