
1-channel, DC input, surface mount solid-state relay (SSR) featuring 5kV isolation and a 600V output voltage. This SPST relay handles up to 900mA RMS load current with a 6V control voltage and 20mA forward current. Designed for tape and reel packaging, it operates within a -30°C to 85°C temperature range and offers a 100µs turn-on delay.
Panasonic AQH2213AX technical specifications.
| Package/Case | SMD/SMT |
| Control Voltage | 6V |
| Forward Current | 20mA |
| Height | 3.4mm |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RMS Current (Irms) | 900mA |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH2213AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
