
Optical Solid State Relay (SSR) with 5kV isolation, featuring a 1-channel SPST configuration and DC input. This through-hole mount component offers a 600V maximum output voltage and 900mA output current, with a 50mA forward and input current. Packaged in a DIP-8/7 form factor, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic AQH2223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQH2223 technical specifications.
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 50mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole, PCB |
| Output Current | 900mA |
| Output Voltage | 600V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH2223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
