
Surface mount solid-state relay (SSR) with DC input, featuring a 600V maximum output voltage and 900mA output current. This optical isolation relay offers 5kV isolation voltage and a 50mA forward/input current. Designed for surface mounting with gull wing termination, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic AQH2223A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQH2223A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 3.4mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Mount | Surface Mount |
| Output Current | 900mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH2223A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
