
Optical Solid State Relay (SSR) for surface mount applications. Features a 600V maximum output voltage and 900mA load current. DC input type with a maximum input current of 50mA. Offers 5kV isolation voltage and SPST throw configuration. Packaged in tape and reel for efficient assembly.
Panasonic AQH2223AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.4mm |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 900mA |
| Max Input Current | 50mA |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH2223AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
