
Optical Solid State Relay (SSR) with SPST configuration, designed for PCB mounting. Features a 1.2A RMS load current capability and a maximum output voltage of 600V. Input is DC with a 50mA forward and input current. Offers 5kV isolation voltage and operates within a -30°C to 85°C temperature range. Approvals include VDE and cULus, with RoHS compliance.
Panasonic AQH3213 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 50mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 1.2A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole, PCB |
| Output Current | 1.2A |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH3213 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
