
Optical Solid State Relay (SSR) with 1.2A RMS load current and 600V maximum output voltage. Features 5kV isolation voltage and DC input type with 12V control voltage. Surface mountable in a DIP-8/7 package with gull wing termination. Operates across a -30°C to 85°C temperature range.
Panasonic AQH3213A technical specifications.
| Package/Case | SMD/SMT |
| Control Voltage | 12V |
| Depth | 6.4mm |
| Forward Current | 50mA |
| Height | 3.4mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 1.2A |
| Max Forward Surge Current (Ifsm) | 12A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Mount | Surface Mount, PCB |
| Number of Contacts | 1 |
| Output Current | 1.2A |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | Gull Wing |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH3213A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.