
This solid-state relay (SSR) offers a 1.2A load current capacity with a 600V maximum output voltage. Featuring DC input and SPST throw configuration, it provides 5kV isolation voltage. The component is housed in a DIP package with through-hole PCB mounting and PC pin termination. It operates within a -30°C to 85°C temperature range and is RoHS compliant.
Panasonic AQH3223 technical specifications.
| Approvals | VDE, cULus |
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 50mA |
| Height | 3.9mm |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Load Current | 1.2A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole, PCB |
| Output Current | 1.2A |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RMS Current (Irms) | 1.2A |
| RoHS Compliant | Yes |
| Series | AQ-H |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH3223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
