Trigger Output SSR, 1-Channel, 3000V Isolation, ROHS COMPLIANT PACKAGE-4
Checking distributor stock and pricing after the page loads.
Panasonic AQJ216V technical specifications.
| Control Voltage | 28V |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Output Current | 15A |
| Max Output Voltage | 264V |
| Mount | Screw |
| Output Current | 15A |
| Output Voltage | 164V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Test Voltage | 3kV |
| Throw Configuration | SPST |
| RoHS | Compliant |