
4-channel, DC input, transistor output solid-state relay (SSR) with 500V isolation voltage. Features a 1.25 Ohm on-state resistance, 160mA load current, and 40V maximum output voltage. Surface mountable in a SOP package with gull wing termination. Operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Panasonic AQS221FR2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQS221FR2S technical specifications.
| Capacitance | 1.5pF |
| Package/Case | SOP |
| Control Voltage | 5.5V |
| Current Rating | 160mA |
| Depth | 4.4mm |
| Forward Current | 8.5mA |
| Height | 2.1mm |
| Input Current | 8.5mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Isolation Voltage-Max | 500V |
| Lead Free | Lead Free |
| Length | 10.37mm |
| Load Current | 160mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount, PCB |
| On-State Resistance | 1.25R |
| On-state Resistance-Max | 1.25R |
| Output Current | 160mA |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | 4PST |
| Turn-On Delay Time | 0.5ms |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS221FR2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
