
4-channel, surface-mount, transistor output solid-state relay (SSR) featuring 500V isolation and a 4PST throw configuration. Designed for DC input with a 50mA drive current, it handles up to 160mA load current and a maximum output voltage of 40V. This SOP-16 package component offers a low on-state resistance of 1.25 Ohms and operates within a temperature range of -40°C to 85°C. Lead-free and RoHS compliant, it is supplied in a rail/tube package.
Sign in to ask questions about the Panasonic AQS221R2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQS221R2S technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 500V |
| Lead Free | Lead Free |
| Length | 10.37mm |
| Load Current | 160mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| On-State Resistance | 1.25R |
| Output Current | 160mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQS |
| Termination | Gull Wing |
| Throw Configuration | 4PST |
| Width | 4.4mm |
| RoHS | ROHS3 Compliant |
| Moisture Sensitivity Level (msl) | Non-JEDEC |
| Reach Status | REACH Unaffected |
| ECCN | EAR99 |
Download the complete datasheet for Panasonic AQS221R2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
