
Four-channel, miniature solid-state relay featuring optical isolation up to 1500V. This transistor output SSR operates across a temperature range of -40°C to 85°C. Housed in an SOP-16 package, it measures 0.408 x 0.173 inches with a height of 0.083 inches. RoHS compliant.
Panasonic AQS225R2S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Elements | 4 |
| RoHS | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQS225R2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.