
Surface mount solid state relay featuring DC input and SPST configuration. Offers a 40V maximum output voltage and 700mA maximum output current. With 1.5kV isolation voltage and a compact 8.8mm x 6.4mm x 3.6mm SMD package, it operates from -40°C to 85°C. This RoHS compliant component has a 1ms turn-on delay and 50mA input current.
Sign in to ask questions about the Panasonic AQV101A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV101A technical specifications.
| Approvals | cULus |
| Package/Case | SMD/SMT |
| Depth | 6.4mm |
| Forward Current | 2.3mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 700mA |
| Max Input Current | 50mA |
| Max Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Output Voltage | 40V |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 500mR |
| Output Current | 700mA |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1ms |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV101A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
