Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV103 technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Output Current | 600mA |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| On-state Resistance-Max | 4R |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
