
The Panasonic AQV103A is a solid state relay with a maximum output voltage of 250V and a maximum output current of 600mA. It features a surface mount package with a height of 3.6mm and a length of 8.8mm. The relay has a maximum input current of 50mA and an on-state resistance of 4 ohms. It is compliant with RoHS regulations and is available in a packaging quantity of 50 units per rail or tube. The AQV103A operates at a maximum isolation voltage of 1.5kV and has a throw configuration of SPST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV103A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV103A technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Output Current | 600mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| On-State Resistance | 4R |
| On-state Resistance-Max | 4R |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV103A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
