
Solid State Relay (SSR) with transistor output, featuring 1-channel operation and 1500V isolation. This DIP-packaged device offers a 500mA load current capability and a 60V maximum output voltage. It operates with DC input current up to 50mA and boasts a maximum on-state resistance of 2 Ohms. Designed for reliability, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic AQV112KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV112KL technical specifications.
| Package/Case | DIP |
| Contact Type | 1 maker |
| Depth | 6.4mm |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 550mW |
| On-state Resistance-Max | 2R |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5ms |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV112KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
