
Surface mount solid state relay featuring SPST configuration and optical isolation. Delivers 500mA load current at up to 40VDC output voltage with a maximum on-state resistance of 1 Ohm. Operates with 50mA DC input current, requiring a maximum input voltage of 3V. Offers 1.5kV isolation voltage and a maximum power dissipation of 410mW. Designed for tape and reel packaging with gull wing termination.
Panasonic AQV201AZ technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Max Output Voltage | 40V |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 1R |
| Output Current | 1.8A |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV201AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
