
Surface mount solid-state relay (SSR) with optical isolation, featuring a 1-channel, SPST configuration. This DC input relay supports a maximum output voltage of 60V and a load current of 400mA, with a peak output current capability of 1.5A. It offers 1500V isolation and a low on-state resistance of 1.4 Ohms. The component is RoHS compliant and lead-free, packaged in a 6-pin SMD/SMT case with gull wing termination.
Panasonic AQV202AX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 400mA |
| Max Input Current | 50mA |
| Max Output Current | 1.5A |
| Max Output Voltage | 60V |
| Max Power Dissipation | 410mW |
| Mount | Surface Mount |
| On-State Resistance | 1.4R |
| On-state Resistance-Max | 1.4R |
| Output Current | 400mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV202AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
