
Optical Solid State Relay (SSR) with DC input, featuring a 400V maximum output voltage and 500mA output current. This through-hole mount component offers 1.5kV isolation voltage and a maximum power dissipation of 410mW. Designed with a DIP package, it operates within a temperature range of -40°C to 85°C and has a maximum on-state resistance of 16 Ohms. The relay is RoHS compliant and utilizes PC pin termination.
Sign in to ask questions about the Panasonic AQV204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV204 technical specifications.
| Package/Case | DIP |
| Forward Current | 2.4mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 410mW |
| Mount | Through Hole |
| On-state Resistance-Max | 16R |
| Output Current | 500mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
