
Surface mount solid state relay (SSR) with optical isolation, featuring a 400V maximum output voltage and 500mA output current. This SPST relay operates with a DC input current of 50mA and offers 1.5kV isolation voltage. Designed for surface mounting with gull wing termination, it has a compact SMD/SMT package measuring 6.4mm width, 8.8mm length, and 3.6mm height. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Panasonic AQV204AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV204AZ technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 16R |
| Output Current | 500mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV204AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
