
Optical Solid State Relay (SSR) with transistor output, featuring 1-channel operation and 1500V isolation. This through-hole mounted component offers a 350V maximum output voltage and 130mA load current, with a maximum output current of 170mA. It requires 1mA forward current and 50mA input current, with a DC input type. The relay is RoHS compliant and packaged in a DIP case with PC pin termination.
Sign in to ask questions about the Panasonic AQV210 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV210 technical specifications.
| Package/Case | DIP |
| Forward Current | 1mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Output Current | 170mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| On-state Resistance-Max | 35R |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
