
Surface mount, single-pole single-throw (SPST) optical solid-state relay featuring a transistor output. Offers 1500V isolation voltage and a maximum output voltage of 350V. Designed for DC input with a maximum input current of 50mA, it handles a load current of 130mA and a maximum output current of 170mA. Operating temperature range is -40°C to 85°C, with a maximum on-state resistance of 35 Ohms. Packaged in SMD/SMT with gull wing termination, this RoHS compliant component is suitable for surface mounting.
Sign in to ask questions about the Panasonic AQV210A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV210A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 170mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
