
1-Channel, SPST, DC input, transistor output solid-state relay (SSR) featuring 130mA load current and 350V AC voltage rating. Offers 1.5kV isolation voltage and 35R maximum on-state resistance. This through-hole mount, DIP-packaged relay operates within a -40°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Panasonic AQV210E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV210E technical specifications.
| Approvals | cULus |
| Package/Case | DIP |
| Current Rating | 130A |
| Depth | 6.4mm |
| Forward Current | 1.1mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| On-State Resistance | 23R |
| On-state Resistance-Max | 35R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Turn-On Delay Time | 2ms |
| Voltage Rating (AC) | 350V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
