
Optical Solid State Relay (SSR) featuring a transistor output and SPST configuration. This surface-mount device offers 1500V isolation voltage and operates with a DC input type requiring 50mA max input current. The relay supports a 130mA maximum output current and a 350V maximum output voltage, with a maximum on-state resistance of 35 Ohms. Packaged in a DIP-6 footprint with gull wing termination, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Panasonic AQV210EAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV210EAX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.1mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210EAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
