
Optical Solid State Relay (SSR) with transistor output, featuring 5kV isolation voltage and a DIP package. This 1-channel SPST relay operates with DC input, requiring 1.6mA forward current and up to 50mA input current. It handles a load current of 130mA at a maximum output voltage of 350V, with an on-state resistance of 35 Ohms. Designed for through-hole PCB mounting, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQV210EH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV210EH technical specifications.
| Approvals | cULus |
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 1.6mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Through Hole, PCB |
| On-State Resistance | 35R |
| On-state Resistance-Max | 35R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| Turn-On Delay Time | 2ms |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210EH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
