
Surface mount, 1-channel, transistor output solid-state relay (SSR) featuring 5kV isolation voltage. This optical SSR offers a DC input type with a maximum input voltage of 1.5V and a forward current of 1.6mA, while handling a load current of up to 130mA at a maximum output voltage of 350V. Designed for surface mounting with gull wing termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic AQV210EHAX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV210EHAX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1.6mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210EHAX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
