
Optical Solid State Relay (SSR) with transistor output, featuring 5kV isolation and a 130mA load current capability. This SPST relay operates with a DC input current of 50mA and supports up to 350V output voltage. Encased in a DIP package with through-hole mounting, it offers a maximum on-state resistance of 25 Ohms and operates within a temperature range of -40°C to 85°C. RoHS compliant and lead-free, this component is designed for reliable switching applications.
Panasonic AQV210HL technical specifications.
| Package/Case | DIP |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 130mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| On-state Resistance-Max | 25R |
| Output Current | 130mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
