
Surface mount solid-state relay featuring a transistor output and SPST configuration. Offers 1500V isolation voltage and a 120mA load current rating. Operates with DC input current up to 50mA and a maximum input voltage of 1.5V. Housed in a compact SOP package with gull wing termination, this RoHS compliant component is suitable for applications requiring 350V output voltage and exhibits a maximum on-state resistance of 35 Ohms.
Panasonic AQV210S technical specifications.
| Approvals | cULus |
| Package/Case | SOP |
| Current Rating | 120mA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| On-state Resistance-Max | 35R |
| Output Current | 120mA |
| Output Voltage | 350V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
