
Optical Solid State Relay (SSR) with transistor output, featuring 1-channel SPST configuration. Offers 1.5kV isolation voltage and a maximum output current of 550mA with a 60V maximum output voltage. Designed for surface mount (SMD/SMT) with gull wing termination, operating from -40°C to 85°C. DC input type requires 1mA forward current and up to 50mA input current.
Sign in to ask questions about the Panasonic AQV212AX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV212AX technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1mA |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 550mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Current | 550mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV212AX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
