
Surface mount, single-pole, single-throw (SPST) solid-state relay featuring transistor output and 1.5kV isolation. This optical SSR operates with a DC input current of 50mA and supports a load current of up to 500mA with a maximum output voltage of 60V. Designed for a wide operating temperature range of -40°C to 85°C, it offers a maximum on-state resistance of 2.5 Ohms and is packaged in a space-saving SOP case.
Sign in to ask questions about the Panasonic AQV212SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV212SX technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV212SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
