
Surface mount, 1-channel, DC input, transistor output solid-state relay (SSR) with 60V/500mA load capability. Features 1.5kV isolation voltage and 2.5 Ohm max on-state resistance. Operates from -40°C to 85°C, with a 50mA max input current and 1.5V max input voltage. Packaged in SOP for tape and reel, this RoHS compliant component offers 500mW max power dissipation.
Sign in to ask questions about the Panasonic AQV212SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV212SZ technical specifications.
| Package/Case | SOP |
| Forward Current | 700uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 500mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV212SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
