
Optical Solid State Relay (SSR) featuring a transistor output, 1-channel configuration, and 1.5kV isolation voltage. This through-hole mounted component offers a 400V maximum output voltage and 120mA maximum output current. It operates with a DC input type requiring 50mA maximum input current and a 1.5V maximum input voltage. The relay is housed in a PDIP package with PC pin termination, measuring 8.8mm in length, 6.4mm in width, and 3.9mm in height. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Panasonic AQV214E technical specifications.
| Package/Case | PDIP |
| Forward Current | 1.1mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Through Hole |
| Number of Poles | 1 |
| On-state Resistance-Max | 50R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV214E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
