
Surface mount, single-pole single-throw (SPST) solid-state relay featuring optical isolation. This transistor output relay offers a 1.5kV isolation voltage and a 400V maximum output voltage, capable of switching up to 120mA load current. Designed for DC input with a 50mA maximum input current, it operates within a -40°C to 85°C temperature range and has a maximum on-state resistance of 50 Ohms. The component is RoHS compliant and lead-free, packaged in a DIP-6 footprint with gull wing termination.
Sign in to ask questions about the Panasonic AQV214EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV214EA technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 120mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Max Output Voltage | 400V |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 120mA |
| Output Voltage | 400V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV214EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
