
Surface mount, 1-channel, DC input solid-state relay (SSR) featuring optical isolation. This SPST relay offers a 1.5kV isolation voltage and a 400V maximum output voltage with a 100mA load current capability. Designed for efficient switching, it operates within a -40°C to 85°C temperature range and is packaged in a compact SOP-6 form factor.
Sign in to ask questions about the Panasonic AQV214SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV214SX technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV214SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
