
Surface mount, transistor output, single-pole single-throw (SPST) solid-state relay (SSR) featuring 1.5kV isolation voltage. This optical SSR operates with a DC input type, requiring a maximum input voltage of 1.5V and a forward current of 700µA. It supports a load current of up to 100mA and a maximum output voltage of 400V, with a maximum on-state resistance of 50 Ohms. Packaged in a compact SOP-6 case with gull wing termination, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Panasonic AQV214SZ technical specifications.
| Package/Case | SOP |
| Forward Current | 700uA |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 100mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 400V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 50R |
| Output Current | 100mA |
| Output Voltage | 400V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV214SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
