
Optical Solid State Relay (SSR) featuring a transistor output, designed for single-channel operation. Offers 1.5kV isolation voltage and a maximum output voltage of 100V. Supports a load current of up to 600mA with an on-state resistance of 4 Ohms. Operates with a DC input current of 50mA and is housed in a DIP package for through-hole mounting. This RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQV215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV215 technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 320mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 100V |
| Mount | Through Hole |
| On-State Resistance | 4R |
| On-state Resistance-Max | 4R |
| Output Current | 600mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
