
Surface mount, single-pole single-throw (SPST) optical solid-state relay featuring a transistor output. Delivers 600mA maximum output current with a 100V maximum output voltage. Operates with a 50mA DC input current and offers 1500V isolation. Designed for surface mounting with gull wing termination, this component has a maximum power dissipation of 550mW and an on-state resistance of 4 Ohms.
Sign in to ask questions about the Panasonic AQV215A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV215A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 1A |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 320mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 100V |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 4R |
| Output Current | 600mA |
| Output Voltage | 100V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV215A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
