
Optical Solid State Relay (SSR) with transistor output, featuring a 1-channel SPST configuration. Offers 1.5kV isolation voltage and a 300mA maximum output current with a 100V maximum output voltage. Operates with a 50mA DC input current and a 1.5V maximum input voltage. Packaged in a compact SOP-6 surface mount case with gull wing termination, measuring 6.3mm L x 4.4mm W x 2.1mm H. This RoHS compliant component has a maximum power dissipation of 500mW and an on-state resistance of 4 Ohms.
Sign in to ask questions about the Panasonic AQV215SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV215SZ technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 300mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 100V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-state Resistance-Max | 4R |
| Output Current | 300mA |
| Output Voltage | 100V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV215SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
