
Optical Solid State Relay (SSR) with transistor output, featuring a 1-channel SPST configuration. This through-hole mount component offers 1.5kV isolation voltage and operates with a DC input current of 50mA. It handles a load current of 50mA and a maximum output voltage of 600V, with a maximum on-state resistance of 120 Ohms. The device is RoHS compliant and lead-free, packaged in a DIP case suitable for PC pin termination.
Sign in to ask questions about the Panasonic AQV216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV216 technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| On-state Resistance-Max | 120R |
| Output Current | 50mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
