Panasonic AQV216SX technical specifications.
| Package/Case | SOP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Output Current | 40mA |
| Max Output Voltage | 600V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-State Resistance | 120R |
| On-state Resistance-Max | 120R |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV216SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
