
Optical Solid State Relay (SSR) with transistor output, featuring a 1-channel SPST configuration. This surface-mount device offers 1.5kV isolation voltage and operates with a DC input current up to 50mA. The relay handles a load current of 40mA at a maximum output voltage of 600V, with a maximum on-state resistance of 120 Ohms. Packaged in SOP with gull-wing termination, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Panasonic AQV216SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV216SZ technical specifications.
| Package/Case | SOP |
| Height | 2.1mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Load Current | 40mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 600V |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| On-State Resistance | 120R |
| On-state Resistance-Max | 120R |
| Output Current | 40mA |
| Output Voltage | 600V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV216SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
