Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AQV217 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV217 technical specifications.
| Package/Case | DIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 180mA |
| Max Input Current | 50mA |
| Max Output Current | 300mA |
| Max Output Voltage | 200V |
| Mount | Through Hole |
| On-state Resistance-Max | 15R |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Test Voltage | 2.5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV217 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
