
Surface mount, single-pole single-throw (SPST) solid-state relay featuring optical isolation. Delivers 300mA output current at up to 200VDC, with a 1.5kV isolation voltage. Operates with a 50mA DC input current and offers a maximum on-state resistance of 15 Ohms. Designed for surface mounting with gull wing termination, this RoHS compliant component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Panasonic AQV217A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV217A technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 180mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 200V |
| Mount | Surface Mount |
| On-state Resistance-Max | 15R |
| Output Current | 300mA |
| Output Voltage | 200V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV217A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
